6ES7142-5AF00-0BL0 | Siemens
Sensor-actuator distributor, IO-Link, 8 x M12 (5 pole), 6ES7142-5AF00-0BL0
Order No.: 70P4481
EAN: 4047623411390
MPN:
6ES7142-5AF00-0BL0
6ES71425AF000BL0
Series: SIMATIC ET 200AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.7281 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator distributor, 6ES71425AF000BL0, Siemens
SIMATIC ET 200AL, IO-Link, DQ 8x 24 V DC/2 A, 8x M12, Degree of protection IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| Protocol | IO-Link | |
| IO Ports | 8 x M12 (5 pole) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |