6ES7142-5AF00-0BA0 | Siemens

Sensor-actuator distributor, 8 x M12 (5 pole), 6ES7142-5AF00-0BA0

Order No.: 70P4480
EAN: 4047623405900
MPN:
6ES7142-5AF00-0BA0
6ES71425AF000BA0
6ES7142-5AF00-0BA0 Siemens Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
255.5882 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
255.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
255.5882 €

Sensor-actuator distributor, 6ES71425AF000BA0, Siemens

SIMATIC ET 200AL, DQ 8x 24 V DC/2 A, 8x M12, Degree of protection IP67.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole)
Bus Output M12 (5 pole)
IO Ports 8 x M12 (5 pole)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead
SVHC free No