6ES7141-5BF00-0BL0 | Siemens
Sensor-actuator distributor, IO-Link, 8 x M8 (3 pole), 6ES7141-5BF00-0BL0
Order No.: 70P4471
EAN: 4047623411369
MPN:
6ES7141-5BF00-0BL0
6ES71415BF000BL0
Series: SIMATIC ET 200AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.8663 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator distributor, 6ES71415BF000BL0, Siemens
SIMATIC ET 200AL, IO-Link, DI 8x 24 V DC, 8x M8, Degree of protection IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Input | M8 (3 pole) | |
| Bus Output | M8 (3 pole) | |
| Protocol | IO-Link | |
| IO Ports | 8 x M8 (3 pole) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |