6ES7141-5BF00-0BA0 | Siemens

Sensor-actuator distributor, 8 x M8 (3 pole), 6ES7141-5BF00-0BA0

Order No.: 70P4470
EAN: 4047623403449
MPN:
6ES7141-5BF00-0BA0
6ES71415BF000BA0
6ES7141-5BF00-0BA0 Siemens Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
174.8824 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
174.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
174.8824 €

Sensor-actuator distributor, 6ES71415BF000BA0, Siemens

SIMATIC ET 200AL, DI 8x 24 V DC, 8XM8, Degree of protection IP67.

Technical specifications
Filter Property Value
Power Input M8
Bus Input M8 (3 pole)
Bus Output M8 (3 pole)
IO Ports 8 x M8 (3 pole)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead
SVHC free No