6ES7141-5AH00-0BL0 | Siemens

Sensor-actuator distributor, IO-Link, 8 x M12 (5 pole), 6ES7141-5AH00-0BL0

Order No.: 70P4469
EAN: 4047623411352
MPN:
6ES7141-5AH00-0BL0
6ES71415AH000BL0
6ES7141-5AH00-0BL0 Siemens Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.755 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
195.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
195.755 €

Sensor-actuator distributor, 6ES71415AH000BL0, Siemens

SIMATIC ET 200AL, IO-Link, DI 16x 24 V DC, 8x M12, Degree of protection IP67.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
Protocol IO-Link
IO Ports 8 x M12 (5 pole)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
SVHC free No