6GT2891-4MH50 | Siemens
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, TPE-U, black, 6GT2891-4MH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.753 € *
Available: 1 pcs.
6GT28914MH50, Siemens
SIMATIC RF IO-Link connecting cable, pre-assembled, between IO-Link master and reader, both ends M12 4-pole 3-core cable, PUR, length 5 m. Sensor cable for connecting an IO-Link device to an IO-Link master.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | TPE-U | |
| LED display | No | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |