6GT2891-4LH50 | Siemens
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, TPE-U, black, 6GT2891-4LH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.0545 € *
Standard delivery time from the manufacturer is: On Request
6GT28914LH50, Siemens
SIMATIC RF IO-Link connecting cable, pre-assembled, between IO-Link master and reader, M12 4-pole and open end, PUR, length 5 m. Sensor cable for connecting an IO-Link device to an IO-Link master.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | TPE-U | |
| LED display | No | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |