6GT2891-0CH50 | Siemens
Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 5 m, PUR, black, 6GT2891-0CH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.7924 € *
Standard delivery time from the manufacturer is: 1 Week
6GT28910CH50, Siemens
SIMATIC RF600 DI/DO Cable connector for RF650R reader, RF670R, RF68XR, M12, 12x 0.14 mm², shielded, material PUR, IP67- Length 5 m, open on one side. Highly flexible sensor cable for connecting digital sensors and actuators to UHF readers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 42 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |