3ZY1321-1AA00 | Siemens
Sealable cover, 17.5 mm, for SIRIUS devices in industrial DIN rail enclosure
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
5 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
3ZY13211AA00, Siemens
Sealable cover 17.5 mm, For SIRIUS devices in industrial standard mounting rail enclosure with cutout at the bottom SIRIUS relays - one range for every application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sealing cover | |
| Type of Use | for simple protection against unauthorized access, for SIRIUS devices in industrial DIN rail housings | |
| Width | 16.6 mm | |
| Height | 61.6 mm | |
| Depth | 3.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |