3SK1111-2AB30 | Siemens
Safety relays, 3 Form A (N/O) (non-delayed switching) + 1 Form B (N/C) as signaling contact (non-delayed switching), 24 V AC/DC, 3SK1111-2AB30
NCNR (non cancelable / non returnable)
3SK11112AB30, Siemens
SIRIUS safety relay Basic unit Standard series Relay enabling circuits 3 NO contacts plus Relay signaling circuit 1 NC contact Us = 24 V AC/DC Spring-type terminal (push-in) safety relays SIRIUS 3SK1 for autonomous safety applications. The 3SK111 Standard basic units are characterized by simple, variable functionality and thus offer an economical route into the world of safety relays. They are ideally suited for safety functions with just a few sensors and a few enabling circuits. These devices have extensive worldwide approvals and are therefore ideally suited for global use and export. The devices are available as 24 V versions or with a wide voltage range, relay or semiconductor outputs, and all with either screw-type or spring-type terminals (push-in). Extensive accessories such as sealing covers, push-in lugs for wall mounting and coding pins make handling easier. The 3SK safety relays are replacing the proven 3TK28 series. Safety is a SIRIUS business.
| Filter | Property | Value |
|---|---|---|
| Version | safety relays | |
| Contact type | 3 Form A (N/O) (non-delayed switching) + 1 Form B (N/C) as signaling contact (non-delayed switching) | |
| Input voltage AC | 24 V AC/DC | |
| Assembly | latching/threading | |
| Width | 22.5 mm | |
| Height | 100 mm | |
| Depth | 121.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |