6AV7674-1MD00-0AA0 | Siemens
Rotary switch, 2 pole, 3 stage, On-Off-On, 6AV7674-1MD00-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.2124 € *
Standard delivery time from the manufacturer is: On Request
6AV76741MD000AA0, Siemens
Selector switch for extension units, 22mm, round, plastic, latching, with integrated white LED (illuminable), 3 switch positions 1-0-2, 2 NO contacts. (incl. PCB, contact module).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary switch | |
| Pin number | 2 pole | |
| Shift position | On-Off-On | |
| Number of steps | 3 | |
| Breaking capacity | 0.1 A/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |