3SU1152-2BF20-1MA0 | Siemens

Toggle switch, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1152-2BF20-1MA0

Order No.: 80P8403
EAN: 4047621075891
MPN:
3SU1152-2BF20-1MA0
3SU11522BF201MA0
3SU1152-2BF20-1MA0 Siemens Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.9776 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.9776 €
Toggle switch, illuminated, 22 mm, round, metal, shiny, red, knob, short, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, with holder, 1 NO, 1 NC, LED red, 24 V AC/DC, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Version 1 Form A (N/O) + 1 Form B (N/C), 22 mm, round, red
Shift position Off-On
Switching angle 90 °
Number of steps 2
Connection screw connection
switching current 10 A
Rated voltage 500 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes