3SU1150-2BM60-1LA0 | Siemens

Toggle switch, 3 stage, 45°, (On)-Off-(On), 10 A, 500 V, 3SU1150-2BM60-1LA0

Order No.: 80P8379
EAN: 4011209956537
MPN:
3SU1150-2BM60-1LA0
3SU11502BM601LA0
3SU1150-2BM60-1LA0 Siemens Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.2192 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.2192 €
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 3 switch positions IOII, momentary contact type, actuating angle 2x45°, 10:30h/12h/13:30h, with holder, 2x1NO+1NC, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Version 2 Form A (N/O) + 1 Form B (N/C), 22 mm, round, white
Shift position (On)-Off-(On)
Switching angle 45 °
Number of steps 3
Connection screw connection
switching current 10 A
Rated voltage 500 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes