3SU1150-2BL60-1NA0 | Siemens

Toggle switch, 3 stage, 45°, On-Off-On, 10 A, 500 V, 3SU1150-2BL60-1NA0

Order No.: 80P8376
EAN: 4011209956513
MPN:
3SU1150-2BL60-1NA0
3SU11502BL601NA0
3SU1150-2BL60-1NA0 Siemens Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.3045 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.3045 €
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, with holder, 1 NO, 1 NO, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Version 2 Form A (N/O), 22 mm, round, white
Shift position On-Off-On
Switching angle 45 °
Number of steps 3
Connection screw connection
switching current 10 A
Rated voltage 500 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes