3SU1150-2BL60-1LA0 | Siemens
Toggle switch, 3 stage, 45°, On-Off-On, 10 A, 500 V, 3SU1150-2BL60-1LA0
Order No.: 80P8375
EAN: 4011209956490
MPN:
3SU1150-2BL60-1LA0
3SU11502BL601LA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.2192 € *
Standard delivery time from the manufacturer is: On Request
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, with holder, 2x1NO+1NC, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 Form A (N/O) + 1 Form B (N/C), 22 mm, round, white | |
| Shift position | On-Off-On | |
| Switching angle | 45 ° | |
| Number of steps | 3 | |
| Connection | screw connection | |
| switching current | 10 A | |
| Rated voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |