3SU1150-2BF60-3MA0 | Siemens

Toggle switch, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1150-2BF60-3MA0

Order No.: 80P8374
EAN: 4011209956452
MPN:
3SU1150-2BF60-3MA0
3SU11502BF603MA0
3SU1150-2BF60-3MA0 Siemens Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.721 €
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, with holder, 1 NO, 1 NC, Spring-type terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Version 1 Form A (N/O) + 1 Form B (N/C), 22 mm, round, white
Shift position Off-On
Switching angle 90 °
Number of steps 2
Connection spring balancer connection
switching current 10 A
Rated voltage 500 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes