3SU1150-2BF60-1MA0 | Siemens
Toggle switch, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1150-2BF60-1MA0
Order No.: 80P8372
EAN: 4011209956445
MPN:
3SU1150-2BF60-1MA0
3SU11502BF601MA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3045 € *
Available: 2 pcs.
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, with holder, 1 NO, 1 NC, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 1 Form A (N/O) + 1 Form B (N/C), 22 mm, round, white | |
| Shift position | Off-On | |
| Switching angle | 90 ° | |
| Number of steps | 2 | |
| Connection | screw connection | |
| switching current | 10 A | |
| Rated voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |