3SU1100-2BL60-3NA0 | Siemens
Toggle switch, 3 stage, 45°, On-Off-On, 10 A, 500 V, 3SU1100-2BL60-3NA0
Order No.: 80P8343
EAN: 4011209957619
MPN:
3SU1100-2BL60-3NA0
3SU11002BL603NA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0082 € *
Standard delivery time from the manufacturer is: On Request
Selector switch, illuminable, 22 mm, round, plastic, white, selector switch, short, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, with holder, 1 NO, 1 NO, Spring-type terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 Form A (N/O), 22 mm, round, white | |
| Shift position | On-Off-On | |
| Switching angle | 45 ° | |
| Number of steps | 3 | |
| Connection | spring balancer connection | |
| switching current | 10 A | |
| Rated voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |