3SU1100-2BL60-3LA0 | Siemens

Toggle switch, 3 stage, 45°, On-Off-On, 10 A, 500 V, 3SU1100-2BL60-3LA0

Order No.: 80P8342
EAN: 4011209957596
MPN:
3SU1100-2BL60-3LA0
3SU11002BL603LA0
3SU1100-2BL60-3LA0 Siemens Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.7674 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.7674 €
Selector switch, illuminable, 22 mm, round, plastic, white, selector switch, short, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, with holder, 2x1NO+1NC, Spring-type terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Version 2 Form A (N/O) + 1 Form B (N/C), 22 mm, round, white
Shift position On-Off-On
Switching angle 45 °
Number of steps 3
Connection spring balancer connection
switching current 10 A
Rated voltage 500 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes