3SU1100-2BF60-3BA0 | Siemens
Toggle switch, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1100-2BF60-3BA0
Order No.: 80P8337
EAN: 4011209957572
MPN:
3SU1100-2BF60-3BA0
3SU11002BF603BA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9162 € *
Standard delivery time from the manufacturer is: On Request
Selector switch, illuminable, 22 mm, round, plastic, white, selector switch, short, 2 switch positions O-I, latching, 10:30h/13:30h, with holder, 1 NO, Spring-type terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 1 Form A (N/O), 22 mm, round, white | |
| Shift position | Off-On | |
| Switching angle | 90 ° | |
| Number of steps | 2 | |
| Connection | spring balancer connection | |
| switching current | 10 A | |
| Rated voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |