3SU1100-2BF60-1BA0 | Siemens

Toggle switch, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1100-2BF60-1BA0

Order No.: 80P8335
EAN: 4011209957565
MPN:
3SU1100-2BF60-1BA0
3SU11002BF601BA0
3SU1100-2BF60-1BA0 Siemens Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7258 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.7258 €
Selector switch, illuminable, 22 mm, round, plastic, white, selector switch, short, 2 switch positions O-I, latching, 10:30h/13:30h, with holder, 1 NO, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Version 1 Form A (N/O), 22 mm, round, white
Shift position Off-On
Switching angle 90 °
Number of steps 2
Connection screw connection
switching current 10 A
Rated voltage 500 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes