3SB2210-2DG01 | Siemens
Toggle switch, 3 stage, 62°, On-Off-On, 10 A, 230 V, 3SB2210-2DG01
Order No.: 80P7226
EAN: 4011209092587
MPN:
3SB2210-2DG01
3SB22102DG01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.1355 € *
Standard delivery time from the manufacturer is: On Request
Selector switch, 16 mm, round, plastic, white, 3 switch positions I-O-II, latching, Actuating angle 2 x 62 degree, 1 NO, 1 NO Selector switches SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 Form A (N/O), 16 mm, round, white | |
| Shift position | On-Off-On | |
| Switching angle | 62 ° | |
| Number of steps | 3 | |
| Connection | faston plug | |
| switching current | 10 A | |
| Rated voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |