3SB2210-2DE01 | Siemens

Toggle switch, 3 stage, 62°, On-Off-On, 10 A, 230 V, 3SB2210-2DE01

Order No.: 80P7225
EAN: 4011209149458
MPN:
3SB2210-2DE01
3SB22102DE01
3SB2210-2DE01 Siemens Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.1355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.1355 €
Selector switch, 16 mm, round, plastic, green, 3 switch positions I-O-II, latching, Actuating angle 2 x 62 degree, 1 NO, 1 NO Selector switches SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
Filter Property Value
Product type toggle switch
Version 2 Form A (N/O), 16 mm, round, green
Shift position On-Off-On
Switching angle 62 °
Number of steps 3
Connection faston plug
switching current 10 A
Rated voltage 230 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes