6GT2831-6CB00 | Siemens
RFID access control reader, 13.56 MHz, 6GT2831-6CB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
873.5552 € *
Standard delivery time from the manufacturer is: On Request
6GT28316CB00, Siemens
SIMATIC RF1000 Access Control Reader RF1140R; LF 125kHz, HITAG 1/2/S, EM41xx, HF, ISO 14443 A/B, ISO15693; Power over Ethernet, 24 V RJ45 IP 65 front, -25 to +55 °C; 90 x 62 x 25 mm LxWxH; with integrated antenna.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID access control reader | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |