6GT2831-6CA60 | Siemens

RFID reader, 13.56 MHz, 6GT2831-6CA60

Order No.: 81P9687
EAN: 4034106027209
MPN:
6GT2831-6CA60
6GT28316CA60
Series: SIMATIC RF1000
6GT2831-6CA60 Siemens RFID-Readers, RFID Writers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
654.2382 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
654.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
654.2382 €

Control reader, 6GT2831-6CA60, Siemens

SIMATIC RF1000 Access Control Reader RF1040R; LF 125 kHz, HITAG 1/2/S, EM41xx, HF, ISO 14443 A/B, ISO15693; USB port, including RS 232 interface; IP65 front, -25 to +55 °C; 90 x 62 x 25 mm LxWxH; with integrated antenna, including 1.8 m USB connecting cable. with BLE.

Technical specifications
Filter Property Value
Product type RFID reader
nominal frequency 13.56 MHz
Logistics
Property Value
Country of origin DE
Customs tariff number 84718000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes