6GT2831-6AA60 | Siemens
RFID reader, 13.56 MHz, 6GT2831-6AA60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
529.4429 € *
Standard delivery time from the manufacturer is: 1 Week
Control reader, 6GT2831-6AA60, Siemens
SIMATIC RF1000 Access control reader RF1060R; ISO 14443 A/B Mifare, ISO15693 USB port; IP65 front, -25 to +55 °C; 90 x 62 x 25 mm LxWxH; with integrated antenna, incl. 1.8 m USB connecting cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |