6GT2821-6AC10 | Siemens

RFID reader, RS422, 13.56 MHz, 6GT2821-6AC10

Order No.: 70P5570
EAN: 4042948566978
MPN:
6GT2821-6AC10
6GT28216AC10
Series: SIMATIC RF200
6GT2821-6AC10 Siemens RFID-Readers, RFID Writers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
390.1772 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
390.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
390.1772 €

6GT28216AC10, Siemens

SIMATIC RF200 Reader RF260R- RS422 interface (3964R)- IP67, -25 to +70 °C- 75x 75x 40 mm- with integrated antenna. Compact HF reader, especially suited for identification tasks in intralogistics. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Compact reader with integrated antenna and a large detection range. - RS422 interface with 3964R transmission procedure for connection to RFID communication modules. - High degree of protection and heavy-duty design facilitate problem-free use even in harsh industrial environments. - Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA.

Technical specifications
Filter Property Value
Product type RFID reader
Version RS422
nominal frequency 13.56 MHz
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No