6GT2821-5AC10 | Siemens

RFID reader, RS422, without antenna, 13.56 MHz, 6GT2821-5AC10

Order No.: 70P5567
EAN: 4034106024567
MPN:
6GT2821-5AC10
6GT28215AC10
Series: SIMATIC RF200
6GT2821-5AC10 Siemens RFID-Readers, RFID Writers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
334.0806 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
334.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
334.0806 €

6GT28215AC10, Siemens

SIMATIC RF200 Reader RF250R with RS422 interface (3964R) without antenna IP65, -25 to +70 °C, 50x 50x 30 mm, can be operated with: ANT 1, 3, 3NO, 8, 12, 18, 30. Compact HF reader, especially suited for identification tasks in the area of tool identification and small assembly lines. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Very small compact reader for connecting an external antenna. - RS422 interface with 3964R transmission procedure for connection to RFID communication modules. - High degree of protection and heavy-duty design facilitate problem-free use even in harsh industrial environments. - Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA. - Simple and end-to-end connection via communication modules.

Technical specifications
Filter Property Value
Product type RFID reader
Version RS422, without antenna
nominal frequency 13.56 MHz
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No