6GT2811-6CC10-0AA0 | Siemens
RFID reader, Ethernet, PROFINET M12, 868 MHz, 6GT2811-6CC10-0AA0
Order No.: 70P5548
EAN: 4047622678008
MPN:
6GT2811-6CC10-0AA0
6GT28116CC100AA0
Series: SIMATIC RF600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,899.6922 € *
Standard delivery time from the manufacturer is: On Request
6GT28116CC100AA0, Siemens
SIMATIC RF600 Reader RF615R ETSI- Interfaces: 1 Ethernet / PROFINET M12- 1 integrated antenna + 1 ext. antenna port- 1 dig. input, 1 dig. output- 24 V DC- IP67--25 to +55 °C without accessories. .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader | |
| Version | Ethernet, PROFINET M12 | |
| nominal frequency | 868 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |