6GT2811-6BC10-2AA0 | Siemens
RFID reader, Ethernet, PROFINET M12, 925 MHz, 6GT2811-6BC10-2AA0
Order No.: 70P5543
EAN: 4047622678039
MPN:
6GT2811-6BC10-2AA0
6GT28116BC102AA0
Series: SIMATIC RF600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,693.5366 € *
Standard delivery time from the manufacturer is: On Request
6GT28116BC102AA0, Siemens
SIMATIC RF600 Reader RF610R CMIIT- Interfaces: 1 Ethernet / PROFINET M12- 1 integrated antenna- 24 V DC- IP67--25 to +55 °C without accessories. .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader | |
| Version | Ethernet, PROFINET M12 | |
| nominal frequency | 925 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |