LZS:PTML0524 | Siemens
LED modul, red, 24 V AC/DC for plug-in relay, LZS:PTML0524
Order No.: 27H9196
EAN: 4011209674974
MPN:
LZS:PTML0524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: On Request
LED module, red for plug-in relay, PT and RT series, for 24 V AC/DC without freewheeling diode SIRIUS relays - one range for every application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | red, 24 V AC/DC | |
| Suitable for | plug-in relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |