LZS:PTML0024 | Siemens
LED modul, red, freewheeling diode, 24 VDC for plug-in relay, LZS:PTML0024
Order No.: 27H9195
EAN: 4011209674967
MPN:
LZS:PTML0024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: On Request
LED module, red for plug-in relay, PT and RT series, for DC 24 V with freewheeling diode SIRIUS relays - one range for every application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | red, freewheeling diode, 24 VDC | |
| Suitable for | plug-in relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |