3TY7693-0QL7 | Siemens
Solenoid coil, 220-240 VAC for TF6933-.Q.., 3TY7693-0QL7
Order No.: 27H5661
EAN: 4011209505377
MPN:
3TY7693-0QL7
3TY76930QL7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,066.4661 € *
Standard delivery time from the manufacturer is: On Request
Magnet coil for contactor 3TF6933-.Q.. with rectifier bridge 220 to 240 V AC 50/60 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 220-240 VAC | |
| Suitable for | TF6933-.Q.. |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |