3TY7683-0DP4 | Siemens
Solenoid coil, 230 VDC for TF6833-.D.., 3TY7683-0DP4
Order No.: 27H5657
EAN: 4011209605114
MPN:
3TY7683-0DP4
3TY76830DP4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
623.6790 € *
Standard delivery time from the manufacturer is: On Request
Magnet coil for contactor 3TF6833-.D.. 230 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 230 VDC | |
| Suitable for | TF6833-.D.. |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |