3TY6483-0BF4 | Siemens
Solenoid coil, 110 VDC for 3TB47/3TB48/3TC48, 3TY6483-0BF4
Order No.: 27H5638
EAN: 4011209058606
MPN:
3TY6483-0BF4
3TY64830BF4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.241 € *
Standard delivery time from the manufacturer is: On Request
Magnet coil for contactor 3TB47, 3TB48, 3TC48, DC 110V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 110 VDC | |
| Suitable for | 3TB47/3TB48/3TC48 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |