3TY6443-0LF4 | Siemens
Solenoid coil, 110 VDC for 3TC44, 3TY6443-0LF4
Order No.: 27H5632
EAN: 4011209352216
MPN:
3TY6443-0LF4
3TY64430LF4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.1805 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
114.18 € *
Price list
Quantity
Price per unit*
1 pcs.
114.1805 €
3 pcs.
111.2531 €
5 pcs.
108.4685 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnet coil for contactors 3TC44 with series resistor without varistor 110 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 110 VDC | |
| Suitable for | 3TC44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |