3TY6443-0BB4 | Siemens
Solenoid coil, 24 VDC for 3TB44/3TC44, 3TY6443-0BB4
Order No.: 27H5626
EAN: 4011209119352
MPN:
3TY6443-0BB4
3TY64430BB4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.3936 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.39 € *
Price list
Quantity
Price per unit*
1 pcs.
87.3936 €
3 pcs.
83.9069 €
5 pcs.
80.6820 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnet coil for contactor 3TB44, 3TC44, 24 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 24 VDC | |
| Suitable for | 3TB44/3TC44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |