3RT2944-5AR61 | Siemens
Solenoid coil, 400-440 VAC for 3RT2.4.-.A, 3RT2944-5AR61
Order No.: 27H5155
EAN: 4047621046150
MPN:
3RT2944-5AR61
3RT29445AR61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4929 € *
Standard delivery time from the manufacturer is: On Request
Magnetic coil 400 V AC, 50 Hz / 440 V, 60 Hz, for contactors 3RT2.4.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 400-440 VAC | |
| Suitable for | 3RT2.4.-.A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |