3RT2944-5AK61 | Siemens
Solenoid coil, 110-120 VAC for 3RT2.4.-.A, 3RT2944-5AK61
Order No.: 27H5149
EAN: 4047621046099
MPN:
3RT2944-5AK61
3RT29445AK61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9852 € *
Standard delivery time from the manufacturer is: On Request
Magnetic coil 110 V AC, 50 Hz / 120 V, 60 Hz, for contactors 3RT2.4.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 110-120 VAC | |
| Suitable for | 3RT2.4.-.A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |