3RT2926-5AT61 | Siemens
Solenoid coil, 600 VAC, 18.5 kW for 3RT2325-.A/3RT2.26-.A/3RT2.27-.A/3RT2028-.A, 3RT2926-5AT61
Order No.: 27H5101
EAN: 4011209861701
MPN:
3RT2926-5AT61
3RT29265AT61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2617 € *
Standard delivery time from the manufacturer is: On Request
Magnetic coil 600 V AC, 60 Hz, for contactors 3RT2325-.A, 3RT2.26-.A, 3RT2.27-.A and 3RT2028-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 600 VAC, 18.5 kW | |
| Suitable for | 3RT2325-.A/3RT2.26-.A/3RT2.27-.A/3RT2028-.A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |