3RT2924-5AG21 | Siemens
Solenoid coil, 110 VAC, 7.5 kW for 3RT2023-.A/3RT2024-.A/3RT2025-.A, 3RT2924-5AG21
Order No.: 27H5028
EAN: 4011209861428
MPN:
3RT2924-5AG21
3RT29245AG21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4184 € *
Standard delivery time from the manufacturer is: On Request
Magnetic coil 110 V AC, 50/60 Hz, for contactors 3RT2023-.A, 3RT2024-.A and 3RT2025-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 110 VAC, 7.5 kW | |
| Suitable for | 3RT2023-.A/3RT2024-.A/3RT2025-.A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |