3RT2924-5AF01 | Siemens
Solenoid coil, 110 VAC, 50 Hz, 7.5 kW for 3RT2023-.A/3RT2024-.A/3RT2025-.A, 3RT2924-5AF01
Order No.: 27H5027
EAN: 4011209861244
MPN:
3RT2924-5AF01
3RT29245AF01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4184 € *
Standard delivery time from the manufacturer is: On Request
Magnetic coil 110 V AC, 50 Hz, for contactors 3RT2023-.A, 3RT2024-.A and 3RT2025-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solenoid coil | |
| Version | 110 VAC, 50 Hz, 7.5 kW | |
| Suitable for | 3RT2023-.A/3RT2024-.A/3RT2025-.A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |