3RT2916-2BK01 | Siemens
Switch-off delay, 110 V AC/DC for 3RT2/3RH2, 3RT2916-2BK01
Order No.: 27H5015
EAN: 4011209739871
MPN:
3RT2916-2BK01
3RT29162BK01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.6770 € *
Standard delivery time from the manufacturer is: On Request
OFF-delay device, 110 V AC/DC, 50/60 Hz, for contactors 3RT2 and auxiliary contactors 3RH2 with AC/DC and DC operation Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-off delay | |
| Version | 110 V AC/DC | |
| Suitable for | 3RT2/3RH2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |