3RT2916-1PA1 | Siemens
EMC interference suppression module, with RC element, 400 VAC, 7.5 kW for 3RT201, 3RT2916-1PA1
Order No.: 27H5008
EAN: 4011209739628
MPN:
3RT2916-1PA1
3RT29161PA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6440 € *
Standard delivery time from the manufacturer is: On Request
EMC interference suppression module, RC element, up to 400 V AC/DC, 50/60 Hz, for contactors 3RT201 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC interference suppression module | |
| Version | with RC element, 400 VAC, 7.5 kW | |
| Suitable for | 3RT201 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |