3RT1983-5AP31 | Siemens
Change drive, 100-240 VAC/100-220 VDC for 3RT1483, 3RT1983-5AP31
Order No.: 80P9383
EAN: 4047621055657
MPN:
3RT1983-5AP31
3RT19835AP31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
586.2773 € *
Standard delivery time from the manufacturer is: On Request
Changeover operating mechanism for 3RT1483, AC (50..60 Hz) / DC operation 100..240 V AC / 100..220 V DC Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change drive | |
| Version | 100-240 VAC/100-220 VDC | |
| Suitable for | 3RT1483 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |