3RT1982-5AF31 | Siemens
Change drive, 100-127 VAC/100-110 VDC for 3RT1481/3RT1482, 3RT1982-5AF31
Order No.: 80P9381
EAN: 4047621055633
MPN:
3RT1982-5AF31
3RT19825AF31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
356.9167 € *
Standard delivery time from the manufacturer is: On Request
Changeover operating mechanism for 3RT1481 and 3RT1482, AC (50..60 Hz) / DC operation, 100 … 127 V AC / 100 … 110 V DC Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change drive | |
| Version | 100-127 VAC/100-110 VDC | |
| Suitable for | 3RT1481/3RT1482 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |