3RT1966-5NP31 | Siemens

Change drive, 200-277 V AC/DC for 3RT126, 3RT1966-5NP31

Order No.: 27H3923
EAN: 4011209506237
MPN:
3RT1966-5NP31
3RT19665NP31
3RT1966-5NP31 Siemens Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
269.8206 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
269.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
269.8206 €
Changeover operating mechanism for vacuum contactor 3RT126 AC (50...60 Hz) / DC operation, 200 ... 277 V, Drive: electronic with PLC input 24 V DC screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Filter Property Value
Product type change drive
Version 200-277 V AC/DC
Suitable for 3RT126
Logistics
Property Value
Customs tariff number 85045000
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes