3RT1966-5NF31 | Siemens
Change drive, 96-127 V AC/DC for 3RT126, 3RT1966-5NF31
Order No.: 27H3922
EAN: 4011209506220
MPN:
3RT1966-5NF31
3RT19665NF31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.8206 € *
Standard delivery time from the manufacturer is: On Request
Changeover operating mechanism for vacuum contactor 3RT126 AC (50...60 Hz) / DC operation, 96 ... 127 V Operating mechanism: electronic with PLC input 24 V DC Screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change drive | |
| Version | 96-127 V AC/DC | |
| Suitable for | 3RT126 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |