3RT1965-5PF31 | Siemens
Change drive, 96-127 V AC/DC for 3RT106/3RT146, 3RT1965-5PF31
Order No.: 27H3895
EAN: 4011209505995
MPN:
3RT1965-5PF31
3RT19655PF31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
489.1376 € *
Standard delivery time from the manufacturer is: On Request
Changeover operating mechanism for contactors 3RT106, 3RT146 AC (50...60 Hz) / DC operation, 96 ... 127 V Operating mechanism: electronic with PLC input 24 V DC and RLT signal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change drive | |
| Version | 96-127 V AC/DC | |
| Suitable for | 3RT106/3RT146 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |