3RT1965-5NP32 | Siemens
Change drive, 200-277 V AC/DC for 3RT106/3RT146, 3RT1965-5NP32
Order No.: 27H3894
EAN: 4011209584280
MPN:
3RT1965-5NP32
3RT19655NP32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
282.4465 € *
Standard delivery time from the manufacturer is: On Request
Changeover operating mechanism for contactors 3RT106, 3RT146 AC (50...60 Hz) / DC operation, 200 ... 277 V, Drive: electronic with PLC input 24 V DC Spring-type terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change drive | |
| Version | 200-277 V AC/DC | |
| Suitable for | 3RT106/3RT146 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |